Quadrios 23C516 Ring Terminal 1.5mm² 4.3mm Hole Red 50pcs Heat Shrink 90°C

MPN
23C516
Brand
Quadrios
EAN-13
4260732285052
Order Code
06-3384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.15
10+ £4.74
100+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Quadrios 23C516 Ring Terminal is a partially insulated, solder-free connector designed for wiring applications. It supports a maximum cross-section of 1.5 mm² and features a hole diameter of 4.3 mm, making it ideal for automotive and car electrical systems. This pack of 50 pieces is commonly used for secure electrical connections in various automotive and industrial applications.
Colour Red
Insulated Partially insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 1.5mm²
Contact Material Copper silver plated
Cross-section range 0.5 - 1.5mm²
Hole Ø 4.3mm
max. cross section 1.5mm²
Maximimum Wire Gauge (AWG) 16
Min. cross section 0.5mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot