Quadrios 23C510 Ring Terminal 4mm² 10.5mm Hole Non-Insulated 100pcs

Order Code:

06-3378

Brand: Quadrios MPN: 23C510 EAN-13: 4260732284826
Qty Unit Price (Ex VAT)
1+ £20.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Quadrios offers the 23C510 ring terminal, a high-quality crimp connector with a cross-section capacity of 4 mm² and a hole diameter of 10.5 mm. This solder-free connector is ideal for automotive and car applications, providing secure and reliable connections. The pack includes 100 pieces, perfect for extensive electrical projects and installations.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 4
Contact Material Copper silver plated
Cross-section range 2.5 - 4 mm²
Hole Ø 10.5mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot