Quadrios 23C509 Ring Terminal 4 mm² 8.5 mm Ø Hole 100 pcs Non-insulated

Order Code:

06-3377

Brand: Quadrios MPN: 23C509 EAN-13: 4260732284819
Qty Unit Price (Ex VAT)
1+ £19.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 22/04/2026

The Quadrios 23C509 ring terminal is a non-insulated crimp connector with a cross-section capacity of up to 4 mm² and an 8.5 mm hole diameter. Suitable for automotive and car applications, these M8 ring terminals offer a solder-free solution for secure wiring connections. With 100 pieces included, this product is ideal for various electrical and mechanical tasks requiring reliable ring terminal connections.
Colour Metal
Insulated Not insulated
Stud Size 8.5 mm
Maximum Wire Size (mm2) 4
Contact Material Copper silver plated
Cross-section range 2.5 - 4 mm²
Hole Ø 8.5mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot