Quadrios 23C508 Ring Terminal 4mm² 6.5mm Hole 100pcs Non-Insulated

Order Code:

06-3376

Brand: Quadrios MPN: 23C508 EAN-13: 4260732284802
Qty Unit Price (Ex VAT)
1+ £15.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Quadrios 23C508 ring terminal features a cross-section of up to 4 mm² and a hole diameter of 6.5 mm, designed without insulation. This automotive crimp terminal is ideal for secure, solder-free connections in vehicle electrical systems. The pack contains 100 pieces, making it suitable for both professional and personal car wiring projects.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 4
Contact Material Copper silver plated
Cross-section range 2.5 - 4 mm²
Hole Ø 6.5mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot