Quadrios 23C507 Ring Terminal 4 mm² 5.3 mm Hole Non-Insulated 100 pcs

Order Code:

06-3375

Brand: Quadrios MPN: 23C507 EAN-13: 4260732284796
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 4 working days

Quadrios 23C507 ring terminal accommodates a cross-section of up to 4 mm² with a hole diameter of 5.3 mm. These not-insulated, solder-free connectors are perfect for automotive and car crimp terminal applications. Each pack contains 100 ring terminals suitable for robust electrical connections.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 4
Contact Material Copper silver plated
Cross-section range 2.5 - 4 mm²
Hole Ø 5.3mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot