Quadrios 23C506 Ring Terminal 4 mm² Hole Ø4.3mm Non-Insulated 100pcs

Order Code:

06-3374

Brand: Quadrios MPN: 23C506 EAN-13: 4260732284789
Qty Unit Price (Ex VAT)
1+ £11.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

Quadrios manufactures the 23C506 Ring Terminal, which features a cross-section capacity of up to 4 mm² and a hole diameter of 4.3 mm. These non-insulated, solder-free connectors come in packs of 100 and are ideal for automotive and car crimp terminal applications. Easily used in various electrical setups, they ensure a secure connection without the need for soldering.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 4
Contact Material Copper silver plated
Cross-section range 2.5 - 4 mm²
Hole Ø 4.3mm
max. cross section 4mm²
Maximimum Wire Gauge (AWG) 12
Min. cross section 2.5mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot