Quadrios 23C505 Ring Terminal 2.5mm² 10.5mm Ø 100pcs Non-Insulated

MPN
23C505
Brand
Quadrios
EAN-13
4260732284772
Order Code
06-3373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £13.25 £11.50
10+ £10.44
100+ £10.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 23C505 ring terminal features a cross section of up to 2.5 mm² and a hole diameter of 10.5 mm, making it suitable for automotive and electrical applications. These crimp connectors are solder-free, non-insulated, and come in a pack of 100 pieces. Ideal for car and automotive projects, these terminals ensure efficient and reliable connections.
Colour Metal
Insulated Not insulated
Stud Size 10.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 10.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M10
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot