Quadrios 23C504 Ring Terminal 2.5mm² Hole Ø8.5mm 100pcs Non-Insulated

MPN
23C504
Brand
Quadrios
EAN-13
4260732284765
Order Code
06-3372
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.69 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Quadrios 23C504 Ring Terminal is a non-insulated, solder-free connector with a hole diameter of 8.5 mm, suitable for cross sections up to 2.5 mm². Designed for automotive and car applications, these crimp connectors are ideal for creating secure electrical connections. Supplied in packs of 100, they are often used in various mechanical and electrical systems.
Colour Metal
Insulated Not insulated
Stud Size 8.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 8.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M8
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot