Quadrios 23C503 Ring Terminal 2.5mm² 6.5mm Ø Not Insulated 100 pcs

MPN
23C503
Brand
Quadrios
EAN-13
4260732284758
Order Code
06-3371
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £11.69 £10.06
10+ £9.13
100+ £8.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Manufactured by Quadrios, the 23C503 ring terminal is a solder-free connector suitable for wires with a cross-section of up to 2.5 mm². It features a 6.5 mm hole, making it ideal for M6 applications in automotive and car crimp terminal uses. Sold in packs of 100, these non-insulated ring terminals are perfect for various electrical and mechanical connections.
Colour Metal
Insulated Not insulated
Stud Size 6.5mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 6.5mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M6
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot