Quadrios 23C502 Ring Terminal 2.5mm² 5.3mm Ø 100 pcs Non-Insulated

MPN
23C502
Brand
Quadrios
EAN-13
4260732284741
Order Code
06-3370
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £8.07 £6.86
10+ £6.30
100+ £5.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Quadrios 23C502 ring terminal features a cross-section of up to 2.5 mm² and a hole diameter of 5.3 mm, designed for non-insulated applications. This automotive crimp connector is ideal for securing wires in car electrical systems, offering a reliable solder-free connection. It is a practical choice for automotive and electrical tasks, with 100 pieces supplied in a pack.
Colour Metal
Insulated Not insulated
Stud Size 5.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 5.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M5
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot