Quadrios 23C501 Ring Terminal 2.5mm² Hole Ø4.3mm 100pcs Non-Insulated

MPN
23C501
Brand
Quadrios
EAN-13
4260732284734
Order Code
06-3369
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.45 £5.48
10+ £5.04
100+ £4.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Quadrios 23C501 is a non-insulated crimp connector designed for a maximum cross section of 2.5 mm² and features a hole diameter of 4.3 mm. Manufactured by Quadrios, these ring terminals are ideal for automotive and car electrical applications, serving as reliable solder-free connectors. The package includes 100 pieces of durable, easy-to-use automotive crimp terminals suitable for various installations.
Colour Metal
Insulated Not insulated
Stud Size 4.3mm
Maximum Wire Size (mm2) 2.50mm²
Contact Material Copper silver plated
Cross-section range 1.5 - 2.5mm²
Hole Ø 4.3mm
max. cross section 2.5mm²
Maximimum Wire Gauge (AWG) 14
Min. cross section 1.5mm²
Product Type Ring Terminal
Thread Size M4
Voltage 600V

Reviews

Be the first to submit a review

Trustpilot