Quadrios 23C495 Butt Joint 50 pcs 0.3-4 mm² Waterproof Crimp Connectors

MPN
23C495
Brand
Quadrios
EAN-13
4260732283294
Order Code
06-3363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (11)
Qty Was Unit Price (Ex VAT)
1+ £7.89 £6.71
10+ £6.16
100+ £5.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Quadrios 23C495 is a crimp connector set designed for efficient cable splicing with its 0.3 mm² to 4 mm² capacity. It includes 50 butt joint ferrules in white, red, blue, and black, facilitating organised and colour-coded wiring tasks. Typically used in electrical installations, this product ensures reliable and secure connections.
Type Butt joint
Max Wire Size 0.3 - 4mm²
Insulation Insulated
Colour White, Red, Blue, Black
Maximum Wire Size AWG 26

Reviews

Be the first to submit a review

Trustpilot