Quadrios 23C492 Bullet Connector 1.5-2.5mm² Blue 100pcs Easy Crimping

MPN
23C492
Brand
Quadrios
EAN-13
4260732283263
Order Code
06-3360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £6.46
10+ £5.94
100+ £5.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Quadrios 23C492 Bullet connector is a crimp connector designed for wire sizes 1.5 mm² to 2.5 mm². It is blue and comes in a pack of 100 pieces, offering durability and reliability for electrical connections. Typical applications include automotive and electrical wiring systems where secure and efficient connectivity is essential.
Insulation PVC
Colour Blue
Type Bullet connector
Maximum Wire Size 1.5 - 2.5mm²
Contact Material Brass tin plated
Gender Male
Insulation Type Partially insulated
max. cross section 2.5mm²
Min. cross section 1.5mm²
Operating range (AWG cross section) (max.) 24AWG
Operating range (AWG cross section) (min.) 16AWG
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot