Quadrios 23C490 Bullet Connector 100 pcs Red 0.5-1.5 mm² 10A 4mm

MPN
23C490
Brand
Quadrios
EAN-13
4260732283249
Order Code
06-3358
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.09
10+ £4.68
100+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

The Quadrios 23C490 Bullet connector is a crimp connector suitable for 0.5 mm² to 1.5 mm² wires. It comes in a pack of 100 pieces and is designed for reliable electrical connections. These connectors are typically used in automotive and electronic applications.
Insulation PVC
Colour Red
Type Bullet connector
Maximum Wire Size 0.5 - 1mm²
Contact Material Brass tin plated
Gender Male
Insulation Type Partially insulated
max. cross section 1.5mm²
Min. cross section 0.5mm²
Operating range (AWG cross section) (max.) 16AWG
Operating range (AWG cross section) (min.) 22AWG
Temperature Range -10 - +75°C

Reviews

Be the first to submit a review

Trustpilot