Quadrios 22T025 Crimp Inset Extends Crimp Pliers 0.5-1.5 mm² Terminals

MPN
22T025
Brand
Quadrios
EAN-13
4260732282679
Order Code
06-3356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22T025 crimp inset is designed for securely connecting blade terminals ranging from 0.5 to 1.5 mm². It ensures reliable electrical connections and is typically used in automotive and electrical wiring applications. This crimp inset is ideal for both DIY enthusiasts and professionals requiring precise and durable terminal connections.
Type Crimp inset
For Use With Blade terminals
Crimp area 0.5 up to 1.5mm²
Crimp area (max.) 1.5mm²
Crimp area (min.) 0.5mm²
Material (details) Steel

Reviews

Be the first to submit a review

Trustpilot