Quadrios 22T024 Crimp Insert for Ferrules 0.25-6 mm² incl. Allen Key

MPN
22T024
Brand
Quadrios
EAN-13
4260732282662
Order Code
06-3355
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.21
10+ £6.73
50+ £6.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Quadrios 22T024 Crimp inset is suitable for cable sizes ranging from 0.25 to 6 mm². This high-quality crimp inset by Quadrios ensures secure connections and reliable performance. It's typically used in electrical and electronic applications for creating solid and lasting cable terminations.
Type Crimp inset
For Use With Ferrules
Crimp area 0.25 up to 6mm²
Crimp area (max.) 6mm²
Crimp area (min.) 0.25mm²
Material (details) Steel

Reviews

Be the first to submit a review

Trustpilot