Quadrios 22T023 Ferrule Set Partially Insulated 1200 Pieces Multi-Colour

MPN
22T023
Brand
Quadrios
EAN-13
4260732282556
Order Code
06-3354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £49.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Quadrios 22T023 Ferrule set includes partially insulated ferrules in six different colours: white, grey, red, black, blue, and yellow. These ferrules are designed for creating secure and reliable crimp connections in electrical applications. They are typically used in wiring projects to prevent fraying and improve the durability of wire connections.
Type Ferrule set
Colour White, Grey, Red, Black, Blue, Yellow
Contact Material Copper
Country colour code DIN
Crimp area (max.) 10mm²
Crimp area (min.) 0.25mm²
Insulation Partially insulated
Maximum Wire Size AWG 7
Mounting Type Wire Mount
Temperature Range +105°C

Reviews

Be the first to submit a review

Trustpilot