Quadrios 22T011 Cable Stripper Set 0.25-6 mm² Crimp Cutter 500 Part Set

MPN
22T011
Brand
Quadrios
EAN-13
4260732280675
Order Code
06-3346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £35.01 £29.76
10+ £28.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Quadrios 22T011 Cable stripper set efficiently strips cables ranging from 0.25 to 6 mm². This tool is ideal for preparing wires for electrical connections and installations. Its versatility makes it suitable for a wide range of domestic and professional wiring tasks.
Type Cable stripper set
Material Steel
Operating range (AWG cross section) (max.) 10AWG
Operating range (AWG cross section) (min.) 24
Operating range (AWG diameter) 10 up to 24
Operating range (cross section) (max.) 6mm²
Working area (cross section) 0.25 up to 6mm²
Working area cross section (min.) 0.25mm²

Reviews

Be the first to submit a review

Trustpilot