Quadrios 22P126 Carbon film resistor set 1 MΩ Axial lead 0.5 W 5% 1 Set

MPN
22P126
Brand
Quadrios
EAN-13
4260732282525
Order Code
17-2609
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Quadrios 22P126 is a set of carbon film resistors engineered with precision to provide a resistance of 1 Megaohm, featuring axial leads. Each resistor in the set is rated at 0.5 watts with a tolerance of 5%, making them suitable for a range of applications requiring reliable performance under various electrical load conditions. The carbon film construction ensures stable impedance and high durability, ideal for use in electronic circuits where maintaining consistent resistance values is critical, such as in amplifiers, signal conditioners, and filtering applications. The axial lead design facilitates easy integration into circuit boards, providing compatibility with a wide array of electronic and electrical systems. These resistors are an essential component for engineers seeking dependable performance in both prototyping and established circuit designs.
Type Axial lead
Resistance 1mΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot