Quadrios 22P124 Carbon film resistor set 220 kΩ Axial 0.5 W 5 Percent

MPN
22P124
Brand
Quadrios
EAN-13
4260732282501
Order Code
17-2599
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Quadrios 22P124 is a carbon film resistor set featuring a resistance value of 220 kO with an axial lead configuration, designed for a power rating of 0.5 watts and a tolerance of 5 percent. These resistors are manufactured for efficiency and reliability, providing consistent impedance characteristics suitable for various electronic applications. The Quadrios 22P124 is particularly useful in circuits where a stable and precise resistor value is necessary, such as in amplifier feedback loops or voltage dividers. The carbon film construction ensures excellent thermal and electrical performance, making it a dependable choice for engineers implementing delicate signal processing or high-precision analogue circuits. This resistor set is ideal for use in both prototyping and final product assembly where consistent resistor values are essential.
Type Axial lead
Resistance 220kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot