Quadrios 22P123 Carbon film resistor set Axial lead 100 kΩ 0.5 W 5%

MPN
22P123
Brand
Quadrios
EAN-13
4260732282495
Order Code
17-2597
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Quadrios 22P123 is a carbon film resistor set designed with precision and reliability, featuring an axial lead configuration with a resistance value of 100 kO. This resistor set is capable of handling power up to 0.5 watts and exhibits a tolerance of 5%, making it suitable for various electronic circuits where moderate power dissipation and common impedance requirements are expected. The carbon film construction ensures stability and durability under typical environmental conditions, making the 22P123 set a preferred choice for applications in consumer electronics, signal processing, and general-purpose circuitry. These resistors are particularly beneficial in scenarios demanding consistent performance in filtering, biasing, and voltage regulation tasks.
Type Axial lead
Resistance 100kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot