Quadrios 22P120 Carbon film resistor set 22 kΩ Axial lead 0.5 W 5% 1 Set

MPN
22P120
Brand
Quadrios
EAN-13
4260732282464
Order Code
17-2591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 89 in stock

Quadrios 22P120 is a set of carbon film resistors designed with a resistance value of 22 kO, featuring an axial lead configuration and a power rating of 0.5 Watts. These resistors have a tolerance of 5%, ensuring their suitability for applications where precise resistance is not critical but consistency and reliability are essential. The carbon film construction offers a good balance of stability and cost-effectiveness, making them ideal for general-purpose electronic circuits, signal processing, and impedance matching tasks. These resistors are commonly employed in audio equipment, communication devices, and various other electronic applications where moderate power dissipation is required.
Type Axial lead
Resistance 22kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot