Quadrios 22P117 Carbon film resistor set 2.2 kΩ Axial lead 0.5 W 5%

MPN
22P117
Brand
Quadrios
EAN-13
4260732282433
Order Code
17-2587
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 92 in stock

Quadrios 22P117 is a carbon film resistor set featuring individual resistors with an impedance of 2.2 kO. This set comprises resistors with axial leads, rated for power dissipation up to 0.5 watts, and offers a tolerance of 5 percent. Known for their reliability, these resistors are specifically designed for tasks that require stable resistance and low noise, making them suitable for a variety of electronic circuits and applications, including signal processing, voltage division, and current regulation. The construction utilises carbon film, which is a popular choice for many engineers due to its cost-effectiveness and consistent performance in standard operating conditions.
Type Axial lead
Resistance 2.2kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot