Quadrios 22P115 Carbon film resistor set 1 kΩ Axial lead 0.5 W 5%

MPN
22P115
Brand
Quadrios
EAN-13
4260732282419
Order Code
17-2585
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Quadrios 22P115 is a carbon film resistor set designed to provide reliable and stable performance in electrical circuits. Each resistor in this set offers a resistance of 1 kO with an impedance tolerance of 5%, ensuring precision in various applications. The resistors feature axial leads and a power rating of 0.5 W, making them suitable for moderate power applications in electronics. Commonly used in circuit design, impedance matching, and signal conditioning, these resistors are essential for engineers seeking dependable components in analogue and digital systems. The carbon film construction delivers excellent performance with reduced noise, making them ideal for high-frequency and audio applications.
Type Axial lead
Resistance 1kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot