Quadrios 22P111 Carbon film resistor set 150 Ω Axial lead 0.5 W 5%

MPN
22P111
Brand
Quadrios
EAN-13
4260732282372
Order Code
17-2578
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

Quadrios' 22P111 is a carbon film resistor set designed with axial leads, valued at 150 O with a power rating of 0.5 W and a tolerance of 5%. These resistors are engineered for reliable performance in a variety of electronic circuits, providing precise impedance due to their carbon film construction. Ideal for use in general electronics, signal processing, and other precision applications, this resistor set is well-suited for engineers seeking components with stable thermal and electrical characteristics. The robust design ensures consistent performance across multiple applications, making it a versatile choice for circuit design and prototyping.
Type Axial lead
Resistance 150Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot