Quadrios 22P108 Carbon film resistor set 10 Ω Axial lead 0.5W 5%

MPN
22P108
Brand
Quadrios
EAN-13
4260732282341
Order Code
17-2574
Country of Origin
China
Qty Unit Price (Ex VAT)
3+ £1.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 99 in stock

Quadrios' 22P108 is a carbon film resistor set featuring a resistance value of 10 ohms with a tolerance of 5%, designed for applications requiring moderate precision in impedance control. The axial lead configuration supports straightforward integration into various circuit assemblies, providing efficient connectivity and reliability in performance. With a power rating of 0.5 watts, this resistor is suitable for electronic circuits where current flow needs to be limited or voltage reduced, often in areas such as signal processing, electronic testing, and basic power regulation. The Quadrios 22P108 is ideal for engineers who require dependable and stable resistive components for both prototyping and production-level applications.
Type Axial lead
Resistance 10Ω
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Content 1
Diameter 3.2mm
Dimensions (Ø x L) 3.2 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot