Quadrios 22P103 Metal film resistor set 1 MΩ Axial lead 0.5 W 1% 1 Set

MPN
22P103
Brand
Quadrios
EAN-13
4260732282297
Order Code
17-2569
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Quadrios' 22P103 is a metal film resistor set that offers high precision and stability with a 1 MO resistance value. Each resistor in this set features an axial lead configuration, supporting ease of integration into various circuitry designs. With a power rating of 0.5 W and a tolerance of 1%, these resistors are ideal for applications requiring accurate impedance such as audio and signal processing circuits, precision measurement equipment, and general-purpose electronic devices. The application of metal film technology ensures low noise operation, making these resistors suitable for use in environments demanding reliability and consistency. This set provides engineers with a robust component choice for designing and maintaining both analogue and digital circuits.
Type Metal film Resistor (set)
Resistance 1MΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot