Quadrios 22P099 Metal film resistor set 47 kΩ Axial lead 0.5 W 1% 1 Set

MPN
22P099
Brand
Quadrios
EAN-13
4260732282259
Order Code
17-2565
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 25 in stock

Quadrios 22P099 is a set of metal film resistors, specifically designed to offer precise resistance with a value of 47 kO, complemented by an axial lead configuration and a power rating of 0.5 W. This set features an impressive tolerance of 1%, making it suitable for applications requiring high accuracy and reliability, such as in precision measurement instruments and audiophile-grade audio equipment. As metal film resistors, they provide excellent stability, low noise, and a wide operating temperature range, demonstrating their utility in a variety of electronic circuits where consistent performance is critical. These resistors are commonly used in signal processing applications, where impedance matching is crucial, ensuring that they meet the demands of modern electronic systems. The Quadrios 22P099 set is an essential component for engineers seeking dependable performance across diverse electrical and electronic projects.
Type Metal film Resistor (set)
Resistance 47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot