Quadrios 22P095 resistor set 4.7 kΩ axial lead metal film 0.5 W 1% 1 set

MPN
22P095
Brand
Quadrios
EAN-13
4260732282211
Order Code
17-2561
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

Quadrios 22P095 is a resistor set featuring metal film resistors, each with an impedance of 4.7 kO, axial leads, and a power rating of 0.5 W. These resistors are characterised by a precision tolerance of 1%, making them suitable for applications requiring high accuracy and stability, such as precision circuits, signal processing, and various electronic instrumentation. The metal film construction ensures low noise and excellent temperature coefficient stability, critical for reliable performance in varying environmental conditions. Engineers commonly utilise this set in electronic design and prototyping to maintain circuit performance consistency across a range of conditions. This set comprises multiple resistors, providing value and convenience for technical applications.
Type Metal film Resistor (set)
Resistance 4.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot