Quadrios 22P094 Metal film resistor set 2.2 kΩ Axial lead 0.5 W 1%

MPN
22P094
Brand
Quadrios
EAN-13
4260732282204
Order Code
17-2560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Quadrios 22P094 is a set of metal film resistors designed for precision applications requiring stable resistance values. Each resistor in the set possesses a resistance of 2.2 kO with a power rating of 0.5 W and a tolerance of 1%, providing consistent and reliable performance. The axial lead configuration ensures efficient connectivity for circuit integration. These resistors are ideal for use in electronics where minimising noise and achieving high precision is critical, such as in audio equipment, instrumentation, and telecommunications systems. Quadrios' design ensures these resistors maintain their specifications under various environmental conditions, making them suitable for both commercial and industrial applications.
Type Metal film Resistor (set)
Resistance 2.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot