Quadrios 22P093 Metal film resistor set 1.5 kΩ Axial lead 0.5 W 1% 1 Set

MPN
22P093
Brand
Quadrios
EAN-13
4260732282198
Order Code
17-2559
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Quadrios 22P093 is a set of metal film resistors, featuring an axial lead design with a resistance value of 1.5 kO. Each resistor in the set is rated for a power dissipation of 0.5 watts and offers a precision tolerance of 1%, making them ideal for applications requiring high accuracy and stability. The robust construction of metal film resistors ensures excellent performance in scenarios with varying environmental conditions and is suitable for roles in precision measuring instruments, audio equipment, and electronic circuit designs where stable electrical behaviour is crucial. This set provides a reliable resistance solution for engineers seeking to maintain impedance control in their designs.
Type Metal film Resistor (set)
Resistance 1.5kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot