Quadrios 22P089 metal film resistor set 220 Ω axial lead 0.5 W 1% 1 set

MPN
22P089
Brand
Quadrios
EAN-13
4260732282150
Order Code
17-2555
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 56 in stock

Quadrios 22P089 is a metal film resistor set featuring 220 ohm axial lead resistors, each rated at 0.5 watts with a 1% tolerance, offering precise impedance control. Metal film resistors are known for their excellent stability and low noise properties, making them ideal for circuit designs requiring high accuracy. These characteristics make the 22P089 set suitable for a variety of engineering applications, including signal processing, audio equipment, and precision measurement devices, where consistent performance and reliability are crucial. The resistors' axial lead design facilitates easy integration into both through-hole and point-to-point circuitry, enhancing their versatility in electronic projects.
Type Metal film Resistor (set)
Resistance 220Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot