Quadrios 22P088 Metal film resistor set 150 Ω Axial lead 0.5 W 1% 1 Set

MPN
22P088
Brand
Quadrios
EAN-13
4260732282143
Order Code
17-2554
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Quadrios 22P088 is a set of metal film resistors designed to provide precise impedance in electronic circuits. Each resistor in this set offers a resistance of 150 ohms with a power rating of 0.5 watts, ensuring reliable performance in various electrical applications. Featuring a tolerance of 1%, these resistors deliver accuracy and stability, making them ideal for use in precision circuitry, signal processing, and low-noise amplifier designs. With axial leads for straightforward mounting, the Quadrios 22P088 set is suitable for both prototyping and production environments where consistent and dependable resistor performance is critical.
Type Metal film Resistor (set)
Resistance 150Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot