Quadrios 22P084 Metal film resistor 1 Ω Axial lead 0.5 W 1% Set

MPN
22P084
Brand
Quadrios
EAN-13
4260732282105
Order Code
17-2550
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

Quadrios 22P084 is a metal film resistor set featuring axial leads and designed with a resistance of 1 ohm. This high-precision component set can endure a power rating of 0.5 watts, maintaining a tight tolerance of 1%, making it ideal for applications that require precise impedance control and minimal variation. The 22P084 resistors are commonly utilised in circuits where reliable performance and stability under varying conditions are critical, such as in signal processing, audio equipment, and laboratory instrumentation. The use of metal film technology ensures excellent temperature coefficient properties, resulting in low noise and high stability, which are crucial for maintaining performance in sensitive electronic applications.
Type Metal film Resistor (set)
Resistance 1Ω
Tolerance 1%
Voltage 350V
Power Rating 0.5W
PPM 100ppm/°C
Content 1
Diameter 3.5mm
Dimensions (Ø x L) 3.5 mm x 9 mm
Length 9mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot