Quadrios 22P077 Carbon film resistor set 100 kΩ Axial lead 0.25 W 5% 1 Set

MPN
22P077
Brand
Quadrios
EAN-13
4260732282037
Order Code
17-2543
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 97 in stock

Quadrios presents the 22P077, a set of carbon film resistors featuring an impedance of 100 kO with an axial lead configuration. Each resistor in this set is rated for a power dissipation of 0.25 watts and maintains a tolerance of 5%, making it suitable for precision applications where moderate accuracy is required. The carbon film construction of these resistors ensures a stable and reliable performance over a wide range of temperatures and operating conditions. Typically utilised in electronic circuits for current limiting, voltage division, and signal conditioning, these resistors are ideal for integration in consumer electronics, communication devices, and various instrumentation.
Type Axial lead
Resistance 100kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot