Quadrios 22P076 Carbon film resistor set 47 kΩ Axial lead 0.25 W 5%

MPN
22P076
Brand
Quadrios
EAN-13
4260732282020
Order Code
17-2542
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Quadrios 22P076 Carbon Film Resistor Set is composed of high-quality carbon film resistors, known for their versatility and reliability in electronic circuits. This particular set includes resistors each rated at 47 kO, with an axial lead configuration, and provides a power rating of 0.25 W. With a tolerance of 5%, these resistors ensure consistent performance in applications requiring precise impedance value across various temperatures. Commonly utilised in consumer electronics, signal processing, and custom circuitry, the 22P076 set is ideal for engineering projects that demand stable resistance in moderate power environments. Its design suits both experimental setups and permanent installations where consistency and precision are essential.
Type Axial lead
Resistance 47kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot