Quadrios 22P075 resistor set 33 kΩ axial lead 0.25 W 5% carbon film

MPN
22P075
Brand
Quadrios
EAN-13
4260732282013
Order Code
17-2541
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Quadrios' 22P075 resistor set features 33 kO axial lead carbon film resistors, designed with precision for reliable performance in a range of electronic circuits. Each resistor in the set has a power rating of 0.25 W and a tolerance of 5%, making them highly suitable for applications where moderate precision and stability are required, such as in signal processing circuits or feedback networks. The carbon film construction offers a good balance between cost and performance, with a stable impedance and minimal inductance, making these resistors an economical choice for both prototyping and production.
Type Axial lead
Resistance 33kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot