Quadrios 22P073 Carbon film resistor set 10 kΩ Axial lead 0.25 W 5% 1 Set

MPN
22P073
Brand
Quadrios
EAN-13
4260732281993
Order Code
17-2539
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 104 in stock

Quadrios presents the 22P073 Carbon Film Resistor Set, featuring resistors rated at 10 kO with an axial lead configuration. Each resistor in this set is designed to handle 0.25 W of power with a tolerance of 5%, making them suitable for applications requiring moderate precision in impedance control. The carbon film technology ensures stable performance in signal processing and electronic circuitry, commonly found in audio equipment, power supplies, and general-purpose electronic devices. Resistors from the 22P073 set can be utilised in engineering projects where reliable and consistent resistance values are paramount for circuit functionality.
Type Axial lead
Resistance 10kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot