Quadrios 22P070 Carbon film resistor set 1.5 kΩ Axial lead 0.25 W 5%

MPN
22P070
Brand
Quadrios
EAN-13
4260732281962
Order Code
17-2536
Country of Origin
China

Discontinued


Quadrios 22P070 is a carbon film resistor set featuring a resistance value of 1.5 kO with axial leads, designed to handle a power rating of 0.25 W with a tolerance of 5%. As an essential component in electronic circuits, these resistors are used to limit current flow, divide voltages, and perform impedance matching in a variety of applications such as amplifiers and signal conditioning circuits. The carbon film construction ensures stable performance and reliability, making these resistors suitable for use in both analogue and digital circuit designs. Engineers often select carbon film resistors like the Quadrios 22P070 due to their cost-effectiveness and excellent thermal stability, which are crucial in maintaining consistent circuit behaviour under varying operational conditions.
Type Axial lead
Resistance 1.5kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Trustpilot