Quadrios 22P069 Carbon film resistor set 1kΩ Axial lead 0.25W 5% 1 Set

MPN
22P069
Brand
Quadrios
EAN-13
4260732281955
Order Code
17-2535
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 155 in stock

Quadrios 22P069 is a carbon film resistor set, featuring individual resistors with a resistance value of 1 kilo-ohm, offering a tolerance of ±5% in terms of accuracy. Each resistor in this set utilises axial leads for easy integration into circuits, making it a versatile choice for engineers designing or repairing electronic devices. With a power rating of 0.25 watts, these carbon film resistors are suited for applications involving moderate power levels, providing stable performance in resistance. Commonly used in electronic circuit design and prototype development, such resistors are ideal for controlling current flow and managing signal impedance in various telecommunications, audio, and computing applications. Due to their reliable resistance characteristics and compact design, they are favoured in both educational and professional environments where precise and consistent electrical impedance is needed.
Type Axial lead
Resistance 1kΩ
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot