Quadrios 22P067 Carbon film resistor set 330 Ω Axial lead 0.25 W 5%

MPN
22P067
Brand
Quadrios
EAN-13
4260732281931
Order Code
17-2533
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

Quadrios 22P067 is a set of carbon film resistors designed with a resistance value of 330 ohms, featuring axial leads and a power rating of 0.25 watts with a tolerance of 5%. These resistors are ideal for applications requiring reliable impedance control in low-power circuits, commonly used in electronic devices, signal processing, and current limiting applications. The carbon film construction offers high stability and low noise, making them suitable for both prototype development and educational purposes where consistent performance is essential.
Type Axial lead
Resistance 330Ω
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot