Quadrios 22P065 Carbon film resistor set 150 Ω Axial lead 0.25 W 5% 1 Set

MPN
22P065
Brand
Quadrios
EAN-13
4260732281917
Order Code
17-2531
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

Quadrios 22P065 is a set of carbon film resistors characterised by a resistance value of 150 ohms, encapsulated in axial lead form and rated for 0.25 watts with a tolerance of 5%. This set provides reliable impedance control and stable performance suitable for various electronic circuit applications. Given their precise electrical specifications, these resistors are ideally employed in low-power applications, signal processing circuits, and as current limiters where moderate temperature stability and cost-effectiveness are valued. The carbon film construction ensures a balance between performance and economy, making them a preferred choice for general purpose applications in both professional and hobbyist electronics projects.
Type Axial lead
Resistance 150Ω
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 700ppm/°C

Reviews

Be the first to submit a review

Trustpilot