Quadrios 22P059 Carbon film resistor set Axial lead 0.25W 5% 1 Set

MPN
22P059
Brand
Quadrios
EAN-13
4260732281856
Order Code
17-2525
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Quadrios 22P059 is a set of carbon film resistors designed with an axial lead configuration, each rated for a power dissipation of 0.25 watts and a tolerance of 5%. These resistors are recognised for their stable and reliable performance over a wide range of temperatures, making them ideal for use in various electronic circuits requiring precise impedance control. Common engineering applications include their use in circuit design for the modulation of current, voltage division, and in signal processing where consistent and predictable resistance values are essential. The carbon film technology employed in these resistors ensures low noise and high-frequency stability, which is particularly beneficial in audio and precision measurement equipment. The robust construction and exacting specifications of the 22P059 set make it a suitable choice for both prototyping and finished electronic products.
Type Axial lead
Tolerance 5%
Voltage 300V
Power Rating 0.25W
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -50°C
Minimum Operating Temperature -50°C
Product Type Carbon film Resistor (set)
Temperature Coefficient 350ppm/°C

Reviews

Be the first to submit a review

Trustpilot