Quadrios 22P055 Metal film resistor set 220 kΩ Axial lead 0.25W 1% 1 Set

MPN
22P055
Brand
Quadrios
EAN-13
4260732281801
Order Code
17-2521
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Quadrios 22P055 is a meticulously designed metal film resistor set that includes resistors with an impedance of 220 kO, accommodated by axial leads for versatile implementation in electronic circuits. Each resistor in the set is rated at 0.25 watts with a tolerance of 1%, ensuring precise and reliable performance in sensitive applications. This set of resistors is suitable for a broad range of engineering applications, including signal processing, analogue circuits, and instrumentation, where high stability and minimal noise are paramount. Being part of the Quadrios offering, these resistors deliver consistent results, making them an ideal choice for precision electronic projects and prototyping.
Type Metal film Resistor (set)
Resistance 220kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot