Quadrios 22P053 Metal film resistor set 47 kΩ Axial lead 0.25 W 1% 1 Set

MPN
22P053
Brand
Quadrios
EAN-13
4260732281788
Order Code
17-2519
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 78 in stock

Quadrios' 22P053 is a metal film resistor set designed with precision and reliability in mind. This set includes resistors with a resistance value of 47 kO, each capable of handling a power rating of 0.25 W with a tolerance of 1%. Engineered for applications where accuracy and stability are crucial, these axial lead resistors are commonly employed in precision circuits, instrumentation, and audio equipment, offering minimal temperature coefficient and noise. With a focus on delivering consistent performance, the Quadrios 22P053 suits a wide range of electronic and electrical engineering projects demanding dependable impedance control.
Type Metal film Resistor (set)
Resistance 47kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot