Quadrios 22P049 Metal film resistor set 4.7 kΩ Axial lead 0.25 W 1% 1 set

MPN
22P049
Brand
Quadrios
EAN-13
4260732281740
Order Code
17-2515
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Quadrios' 22P049 is a meticulously crafted metal film resistor set, featuring components with a resistance of 4.7 kO. These axial lead resistors are precisely engineered with a power rating of 0.25 W and a tolerance of 1%, ensuring reliable performance in different electronic applications. Metal film resistors like these are known for their excellent precision and stability over varying temperatures, making them ideal for use in precision measuring devices, audio equipment, and delicate electronic circuits where impedance stability is crucial. The set provides engineers with components that offer a high degree of accuracy, vital for the optimisation and maintenance of circuit performance.
Type Metal film Resistor (set)
Resistance 4.7kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot