Quadrios 22P047 metal film resistor set 1.5 kΩ Axial lead 0.25 W 1%

MPN
22P047
Brand
Quadrios
EAN-13
4260732281726
Order Code
17-2513
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Quadrios 22P047 is a set of high-precision metal film resistors, offering a resistance value of 1.5 kO with a power rating of 0.25 W and a tight tolerance of 1%. These resistors feature axial leads, which provide dependable mechanical stability and are well-suited for various through-hole installation requirements. Their accurate impedance value and stable performance make them ideal for use in electronic circuits where precision is paramount, such as in analogue signal processing, filter circuits, and feedback networks. The use of metal film technology in these resistors ensures low noise and excellent temperature coefficient performance, rendering them suitable for applications requiring reliable component performance over a range of environmental conditions.
Type Metal film Resistor (set)
Resistance 1.5kΩ
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot