Quadrios 22P044 Metal film resistor set 330 Ω Axial lead 0.25 W 1%

MPN
22P044
Brand
Quadrios
EAN-13
4260732281696
Order Code
17-2510
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 145 in stock

Quadrios 22P044 is a metal film resistor set comprising resistors with an impedance of 330 ohms. Each resistor in this set is designed with 1% tolerance, ensuring precise impedance values suitable for high-precision engineering applications. The resistors have an axial lead configuration and a power rating of 0.25 watts, making them ideal for use in low-power electronic circuits where space efficiency and reliable performance are priority. Common applications include their use in signal processing, voltage regulation, and circuit protection, where stable resistive components are necessary to maintain system accuracy and reliability.
Type Metal film Resistor (set)
Resistance 330Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot