Quadrios 22P043 Metal film resistor set 220 Ω Axial lead 0.25 W 1% 1 Set

MPN
22P043
Brand
Quadrios
EAN-13
4260732281689
Order Code
17-2509
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 186 in stock

Quadrios 22P043 is a set of metal film resistors, each with an impedance of 220 ohms and an axial lead design, offering a power rating of 0.25 watts and a tolerance of 1%. These resistors are known for their precision and stability, making them suitable for applications where tight resistance tolerances are required, such as in precision instrumentation, audio devices, and signal processing circuits. The set is ideal for engineers needing reliable components for both prototype development and small-scale production. The metal film construction ensures a smaller temperature coefficient and noise, providing consistency in environments where accuracy is critical.
Type Metal film Resistor (set)
Resistance 220Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot