Quadrios 22P041 Metal film resistor set 100 Ω Axial lead 0.25 W 1% 1 Set

MPN
22P041
Brand
Quadrios
EAN-13
4260732281665
Order Code
17-2507
Country of Origin
China
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 193 in stock

Quadrios 22P041 is a set of metal film resistors designed with a precise impedance rating of 100 ohms, featuring axial leads. Each resistor in the set is rated for a power handling capacity of 0.25 watts and boasts a tight tolerance of 1%, making them suitable for applications that require consistent and reliable performance. Metal film resistors are commonly used in electronic circuits due to their low noise properties and stability under varying temperatures, which makes the Quadrios 22P041 set ideal for precision applications such as instrumentation, analogue circuits, and in situations where maintaining signal fidelity is crucial. Their construction ensures a predictable behaviour, which is essential in scenarios where component reliability and consistency are paramount.
Type Metal film Resistor (set)
Resistance 100Ω
Tolerance 1%
Voltage 250V
Power Rating 0.25W
PPM 100ppm/°C
Content 1
Diameter 2.3mm
Dimensions (Ø x L) 2.3 mm x 6 mm
Length 6mm
Max. temperature 150°C
Maximum Temperature 150°C
Min. temperature -30°C
Minimum Operating Temperature -30°C

Reviews

Be the first to submit a review

Trustpilot